Crouzet 82861006 technical specifications.
| Bearing Type | Ball |
| Body Diameter | 32.2mm |
| Height | 61.3mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Outside Diameter | 32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 430RPM |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.353lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82861006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
