Crouzet 82861008 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Package Quantity | 1 |
| RPM | 143RPM |
| Termination | Solder |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82861008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.