Crouzet 82861013 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 8.6RPM |
| Termination | Solder |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82861013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.