Crouzet 82862002 technical specifications.
| Length | 68.1mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | 82862 |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82862002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
