Crouzet 82862202 technical specifications.
| Body Diameter | 35.4mm |
| Height | 78.9mm |
| Length | 68.1mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 12V |
| Output Power | 3.9W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 4.6RPM |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.353lb |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82862202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.