Crouzet 82862203 technical specifications.
| Length | 68.1mm |
| Operating Supply Voltage | 12V |
| Output Power | 39W |
| Reach SVHC Compliant | No |
| Series | 82862 |
| DC Rated Voltage | 12V |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82862203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.