Crouzet 82867012 technical specifications.
| Depth | 79.8mm |
| Length | 65mm |
| Operating Supply Voltage | 24V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82867012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
