
Crouzet 82890001 technical specifications.
| Current Rating | 5A |
| Length | 127.5mm |
| Motor Type | Brushed |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Termination | Wire Leads |
| Weight | 3.6lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82890001 to view detailed technical specifications.
No datasheet is available for this part.
