Crouzet 82924030 technical specifications.
| Accuracy | 5% |
| Coil Resistance | 10.7R |
| Coil Type | Unipolar |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | 82924 |
| Termination | Wire Leads |
| Weight | 0.463lb |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 82924030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.