Crouzet 831060C1.0 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 408gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83106 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831060C1.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.