General purpose snap action switch featuring a pin plunger actuator and silver contacts. Rated for 10A and 250V AC/DC, this single-pole, double-throw (SPDT) or single-pole, single-throw (SPST) switch offers a mechanical life of 10 million cycles. Designed for panel or chassis mounting with screw terminals, it operates within a temperature range of -20°C to 85°C and has a UL flammability rating of UL94 V-0. The switch has a 4N operating force and utilizes quick connect terminations.
Crouzet 831060C3.0 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 83106 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831060C3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.