Crouzet 831064C3.0 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 46gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 83106 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831064C3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.