Crouzet 831066C3.0 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831066C3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.