Crouzet 831090C2.B9 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Through Hole |
| Operating Force | 408gf |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | 83109 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831090C2.B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.