
SPDT snap-action switch with a plunger actuator, featuring screw terminals and chassis/panel mount capability. Rated for 5A at 250VAC and 250VDC, with a 4N operating force and a mechanical life of 10 million cycles. Silver contacts and UL approval ensure reliable performance across a -20°C to 85°C operating temperature range. The switch boasts an IP40 rating and UL94 V-0 flammability classification.
Crouzet 831120C1.0 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 83112 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14.5g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831120C1.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.