Crouzet 83123005 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Mechanical Life | 2000000Cycles |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 540gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 83123 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83123005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.