Crouzet 83123069.RB technical specifications.
| Current Rating | 5A |
| Operating Force | 5.3N |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 83 123 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83123069.RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.