Crouzet 831320C1.BL technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831320C1.BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.