Crouzet 831330C1.LR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Through Hole |
| Operating Force | 1.6N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crouzet 831330C1.LR to view detailed technical specifications.
No datasheet is available for this part.