Crouzet 831330C2.0.AGPD technical specifications.
| Mount | PCB |
| Operating Force | 1.6N |
| Package Quantity | 1 |
| Series | 83133 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831330C2.0.AGPD to view detailed technical specifications.
No datasheet is available for this part.