The 831330C2.CL is a basic snap action switch with a flat lever actuator. It features a single pole double throw configuration and a maximum current rating of 5 amps at 250 volts AC. The switch is designed for through hole mounting and has a termination style of solder lug. It operates within a temperature range of -20 to 125 degrees Celsius.
Crouzet 831330C2.CL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Through Hole |
| Operating Force | 1.6N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crouzet 831330C2.CL to view detailed technical specifications.
No datasheet is available for this part.