Crouzet 831340C2.BL technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 87gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83134 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831340C2.BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.