Crouzet 83137004 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83137 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 7.2g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83137004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.