Crouzet 83151012 technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.002inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 150°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 1020gf |
| Overtravel | 0.004inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.01inch |
| Reach SVHC Compliant | Unknown |
| Series | 83151 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83151012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.