Crouzet 83160065 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Force | 4N |
| Package Quantity | 1 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83160065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.