Crouzet 831607B6.0 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 83160 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831607B6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.