Crouzet 831607B6.A technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 83160 |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831607B6.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.