Crouzet 831607C3.E technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83160 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831607C3.E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.