Crouzet 831607CX1.E technical specifications.
| Actuator Type | ROLLER LEVER |
| Mount | PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 83160 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831607CX1.E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.