This SPST dummy roller lever switch features a maximum current rating of 10.1 amps at 250 volts AC or DC and a maximum power rating of 372.85 watts. It has a termination style of quick connect and a mounting style of screw mount. The operating force is 3 units, and the operating temperature range is from -20 to 125 degrees Celsius.
Crouzet 831611B7.FC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 10.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831611B7.FC to view detailed technical specifications.
No datasheet is available for this part.