Crouzet 831612B2.CB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Lever |
| Max Current Rating | 15.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.8N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831612B2.CB to view detailed technical specifications.
No datasheet is available for this part.