Crouzet 831612C6.0 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Through Hole, Screw |
| Number of Poles | 1 |
| Operating Force | 0.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83161 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831612C6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.