The Crouzet 831613B6.FC is a basic and snap action switch with a dummy roller lever actuator style. It features a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 10.1 amps at 250 volts AC and DC, and a maximum power rating of 372.85 watts. It is designed for screw mount termination and has an operating force of 0.8 units. The switch operates within a temperature range of -20 to 125 degrees Celsius.
Crouzet 831613B6.FC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 10.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.8N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831613B6.FC to view detailed technical specifications.
No datasheet is available for this part.