Crouzet 831613C3.GA technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 83161 |
| Throw Configuration | SPDT |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831613C3.GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.