Crouzet 831613C3.L technical specifications.
| Current Rating | 10.1A |
| Mount | Sealed |
| Operating Force | 0.8N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 83161 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831613C3.L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.