Crouzet 831614C6.BA technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 13gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83161 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831614C6.BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.