Crouzet 831614C6.CB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | 83161 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831614C6.CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.