This SPST dummy roller lever switch features a maximum current rating of 4 amps at 250VAC or 250VDC, with a maximum power rating of 74.57 watts. The switch has a termination style of solder and is mounted via screw. The operating force is 0.25 units, with an operating temperature range of -20 to 125 degrees Celsius.
Crouzet 831615B2.FD technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 4@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 74.57VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831615B2.FD to view detailed technical specifications.
No datasheet is available for this part.