Crouzet 831615C2.0 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 83161 |
| Throw Configuration | SPDT |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831615C2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.