Crouzet 831615C6.BB technical specifications.
| Approvals | UL |
| Contact Material | Gold, Silver |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Length | 27.7mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 13gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83161 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831615C6.BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.