The 831616A3.FD is a basic and snap action switch with a dummy roller lever actuator style. It has a switch configuration of N.O. and a pole throw configuration of SPST. The switch is rated for a maximum current of 6.1 amps at 250VAC or 250VDC and has a maximum power rating of 248.57 watts. It can be mounted using screws and has an operating force of 5 units. The operating temperature range is from -20 degrees Celsius to 125 degrees Celsius.
Crouzet 831616A3.FD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 6.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831616A3.FD to view detailed technical specifications.
No datasheet is available for this part.