This dummy roller lever switch features a switch configuration of normally open and a pole throw configuration of single pole single throw. It has a maximum current rating of 6.1 amps at 250 volts AC or DC and a maximum power rating of 248.57 watts. The switch is designed for screw mount termination and has an operating force of 5 units. It can operate within a temperature range of -20 to 125 degrees Celsius.
Crouzet 831616A6.FB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 6.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831616A6.FB to view detailed technical specifications.
No datasheet is available for this part.