This SPST dummy roller lever switch has a maximum current rating of 6.1 amps at 250VAC or 250VDC and a maximum power rating of 248.57 milliwatts. It features a screw mount termination style and operates between -20 and 125 degrees Celsius. The switch has a maximum AC voltage rating of 250 volts and a maximum operating force of 5 units. It is designed for use in applications where a dummy roller lever actuator style is required.
Crouzet 831616B2.FA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 6.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 831616B2.FA to view detailed technical specifications.
No datasheet is available for this part.