Crouzet 831619C6.0SP4136 technical specifications.
| Actuator Type | PIN PLUNGER |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 15gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83161 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831619C6.0SP4136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.