Crouzet 83169002 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Force | 4.5N |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83169002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.