Crouzet 831690CC.5.GB technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 255gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83169 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831690CC.5.GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.