Crouzet 831690CR.5.GC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 357gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83169 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 831690CR.5.GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.