SPDT basic/snap action switch with a 10A current rating and 250V AC/DC voltage rating. Features gold and silver contact material, a mechanical life of 10,000,000 cycles, and an operating force of 1.5N. Designed for through-hole, chassis, and screw mounting with quick connect termination. Rated IP67 and UL94 V-0 for flammability, operating between -20°C and 130°C.
Crouzet 831700C1.AL technical specifications.
| Approvals | UL |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Differential Travel | 0.018inch |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Operating Position | 0.409inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831700C1.AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.