Crouzet 831700C2.EL technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 130°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831700C2.EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.