Crouzet 831700C3.CL technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 130°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 22gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831700C3.CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
